
2141467-1 | |
|---|---|
DigiKey Part Number | 17-2141467-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141467-1 |
Description | 2POS,NANOMQS,SOCK HSG,ASSY,SEALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141467-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2141467-3 | TE Connectivity AMP Connectors | 3 268 | 17-2141467-3-ND | 41,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 31,05400 Kč | 310,54 Kč |
| 25 | 29,09760 Kč | 727,44 Kč |
| 50 | 27,70440 Kč | 1 385,22 Kč |
| 100 | 26,38010 Kč | 2 638,01 Kč |
| 250 | 24,72712 Kč | 6 181,78 Kč |
| 500 | 23,54670 Kč | 11 773,35 Kč |
| 1 000 | 22,42279 Kč | 22 422,79 Kč |
| 2 500 | 21,01968 Kč | 52 549,20 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |




