



1551SFLGY | |
|---|---|
DigiKey Part Number | HM3450-ND |
Manufacturer | |
Manufacturer Product Number | 1551SFLGY |
Description | BOX ABS GRAY 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 3.88in² (25.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.05 lb (22.68 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 5 | 59,38200 Kč | 296,91 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 25 | 49,90800 Kč | 1 247,70 Kč |
| 50 | 46,34680 Kč | 2 317,34 Kč |
| 100 | 43,06480 Kč | 4 306,48 Kč |
| 250 | 39,10248 Kč | 9 775,62 Kč |
| 500 | 36,36518 Kč | 18 182,59 Kč |
| 1 000 | 33,83114 Kč | 33 831,14 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |















