
0829324 | |
|---|---|
DigiKey Part Number | 829324-ND |
Manufacturer | |
Manufacturer Product Number | 0829324 |
Description | WIRE MARKR CLIP-ON 14MMX24MM BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.55" W x 0.94" L (14.0mm x 24.0mm) Blue Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0829324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.55" W x 0.94" L (14.0mm x 24.0mm) | |
Cable Diameter | 0.512" (13.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 182,05300 Kč | 1 820,53 Kč |
| Unit Price without VAT: | 182,05300 Kč |
|---|---|
| Unit Price with VAT: | 220,28413 Kč |










