19040000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 22
Unit Price: 19,39000 Kč
Datasheet
Hood Connector Top Entry M20 HB10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19040000

DigiKey Part Number
2181-19040000-ND
Manufacturer
Manufacturer Product Number
19040000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
HB10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M20
Size / Dimension
2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
10294,30800 Kč2 943,08 Kč
30272,34400 Kč8 170,32 Kč
50262,70180 Kč13 135,09 Kč
100250,16810 Kč25 016,81 Kč
250234,51828 Kč58 629,57 Kč
500223,33682 Kč111 668,41 Kč
Manufacturers Standard Package
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč