



1SNA399903R0200 | |
|---|---|
DigiKey Part Number | 17-1SNA399903R0200-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA399903R0200 |
Description | BADL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA399903R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,56000 Kč | 395,60 Kč |
| 25 | 37,08240 Kč | 927,06 Kč |
| 50 | 35,31020 Kč | 1 765,51 Kč |
| 100 | 33,62410 Kč | 3 362,41 Kč |
| 250 | 31,51716 Kč | 7 879,29 Kč |
| 500 | 30,01286 Kč | 15 006,43 Kč |
| 1 000 | 28,58038 Kč | 28 580,38 Kč |
| 2 500 | 26,79210 Kč | 66 980,25 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











