
1456RL1BKBK | |
|---|---|
DigiKey Part Number | 164-1456RL1BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456RL1BKBK |
Description | CONSOLE ALUM 17.12"L X 11.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 17.120" L x 11.610" W (434.85mm x 294.89mm) X 3.620" (91.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 17.120" L x 11.610" W (434.85mm x 294.89mm) | |
Height | 3.620" (91.95mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,09000 Kč | 1 361,09 Kč |
| 5 | 1 148,12800 Kč | 5 740,64 Kč |
| 10 | 1 067,66400 Kč | 10 676,64 Kč |
| 25 | 970,43520 Kč | 24 260,88 Kč |
| 50 | 942,59180 Kč | 47 129,59 Kč |
| Unit Price without VAT: | 1 361,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,91890 Kč |












