Base - Panel Mount Connector Bottom Entry HB32 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132000

DigiKey Part Number
2181-10132000-ND
Manufacturer
Manufacturer Product Number
10132000
Description
CONN BASE HB32 PNL MNT DL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry HB32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
HB32
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.882" L x 3.110" W x 1.193" H (124.00mm x 79.00mm x 30.30mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 852,65000 Kč1 852,65 Kč
101 574,72400 Kč15 747,24 Kč
251 476,20960 Kč36 905,24 Kč
501 405,82440 Kč70 291,22 Kč
1001 338,81990 Kč133 881,99 Kč
Unit Price without VAT:1 852,65000 Kč
Unit Price with VAT:2 241,70650 Kč