Hand Crimper Tool 173041, 173042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 173041, 173042
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638278200

DigiKey Part Number
WM16055-ND
Manufacturer
Manufacturer Product Number
0638278200
Description
HAND CRIMP TOOL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 173041, 173042
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
173041, 173042
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 065,89000 Kč9 065,89 Kč
58 403,61000 Kč42 018,05 Kč
108 133,86900 Kč81 338,69 Kč
257 790,82080 Kč194 770,52 Kč
Manufacturers Standard Package
Unit Price without VAT:9 065,89000 Kč
Unit Price with VAT:10 969,72690 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEC