



1550Z137BK | |
|---|---|
DigiKey Part Number | HM237-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z137BK |
Description | BOX ALUM BLACK 4.76"L X 4.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 4.756" L x 4.756" W (120.80mm x 120.80mm) X 4.004" (101.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z137BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.756" L x 4.756" W (120.80mm x 120.80mm) | |
Height | 4.004" (101.70mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.121" (3.07mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,98000 Kč | 1 017,98 Kč |
| 5 | 858,23000 Kč | 4 291,15 Kč |
| 10 | 797,92400 Kč | 7 979,24 Kč |
| 25 | 725,07760 Kč | 18 126,94 Kč |
| 50 | 677,58020 Kč | 33 879,01 Kč |
| Unit Price without VAT: | 1 017,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,75580 Kč |












