Box Thick Wall Aluminum Unpainted Cover Included 4.756" L x 4.756" W (120.80mm x 120.80mm) X 4.004" (101.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Thick Wall Aluminum Unpainted Cover Included 4.756" L x 4.756" W (120.80mm x 120.80mm) X 4.004" (101.70mm)
1550Z137
1550Z137

1550Z137

DigiKey Part Number
HM236-ND
Manufacturer
Manufacturer Product Number
1550Z137
Description
BOX ALUM 4.76"L X 4.76"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Unpainted Cover Included 4.756" L x 4.756" W (120.80mm x 120.80mm) X 4.004" (101.70mm)
Datasheet
 Datasheet
EDA/CAD Models
1550Z137 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.756" L x 4.756" W (120.80mm x 120.80mm)
Height
4.004" (101.70mm)
Area (L x W)
22.6in² (146cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.121" (3.07mm)
Features
Wall Mount, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1777,98000 Kč777,98 Kč
5655,51600 Kč3 277,58 Kč
10609,36200 Kč6 093,62 Kč
25553,60800 Kč13 840,20 Kč
50515,05160 Kč25 752,58 Kč
100499,11410 Kč49 911,41 Kč
Manufacturers Standard Package
Unit Price without VAT:777,98000 Kč
Unit Price with VAT:941,35580 Kč
Alternate Color
BOX ALUM BLACK 4.76"L X 4.76"W
In-Stock: 1
Unit Price: 1 017,98000 Kč