Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3257-0011-03

DigiKey Part Number
4414-3257-0011-03-ND
Manufacturer
Manufacturer Product Number
3257-0011-03
Description
4/4 UNSHIELDED MOD. JACK, RA, TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
LED Color
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,57300 Kč145,73 Kč
2513,66560 Kč341,64 Kč
5013,01040 Kč650,52 Kč
12012,22958 Kč1 467,55 Kč
36011,31675 Kč4 074,03 Kč
60010,91617 Kč6 549,70 Kč
1 08010,47236 Kč11 310,15 Kč
2 5209,86456 Kč24 858,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč