
2196791024 | |
|---|---|
DigiKey Part Number | 900-2196791024-ND |
Manufacturer | |
Manufacturer Product Number | 2196791024 |
Description | MICRO LATCH 2.0 R-S 2CKT 600MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196791024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 44,16280 Kč | 1 104,07 Kč |
| 50 | 42,05060 Kč | 2 102,53 Kč |
| 100 | 40,04320 Kč | 4 004,32 Kč |
| 250 | 37,53436 Kč | 9 383,59 Kč |
| 500 | 35,74322 Kč | 17 871,61 Kč |
| 1 000 | 34,03755 Kč | 34 037,55 Kč |
| 2 500 | 31,90814 Kč | 79 770,35 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











