
2196791044 | |
|---|---|
DigiKey Part Number | 900-2196791044-ND |
Manufacturer | |
Manufacturer Product Number | 2196791044 |
Description | MICRO LATCH 2.0 R-S 4CKT 600MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196791044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,78400 Kč | 627,84 Kč |
| 25 | 58,84480 Kč | 1 471,12 Kč |
| 50 | 56,03100 Kč | 2 801,55 Kč |
| 100 | 53,35590 Kč | 5 335,59 Kč |
| 250 | 50,01388 Kč | 12 503,47 Kč |
| 500 | 47,62724 Kč | 23 813,62 Kč |
| 1 000 | 45,35484 Kč | 45 354,84 Kč |
| 2 500 | 42,51784 Kč | 106 294,60 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |




