
1550WG | |
|---|---|
DigiKey Part Number | HM1218-ND |
Manufacturer | |
Manufacturer Product Number | 1550WG |
Description | BOX ALUM 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.748" W (222.00mm x 146.00mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,68000 Kč | 649,68 Kč |
| 5 | 547,29200 Kč | 2 736,46 Kč |
| 10 | 508,67700 Kč | 5 086,77 Kč |
| 25 | 462,05680 Kč | 11 551,42 Kč |
| 50 | 429,82060 Kč | 21 491,03 Kč |
| 100 | 406,65570 Kč | 40 665,57 Kč |
| Unit Price without VAT: | 649,68000 Kč |
|---|---|
| Unit Price with VAT: | 786,11280 Kč |













