



1550WGBK | |
|---|---|
DigiKey Part Number | HM1219-ND |
Manufacturer | |
Manufacturer Product Number | 1550WGBK |
Description | BOX ALUM BLACK 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WGBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.748" W (222.00mm x 146.00mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,22000 Kč | 724,22 Kč |
| 5 | 610,20200 Kč | 3 051,01 Kč |
| 10 | 567,21900 Kč | 5 672,19 Kč |
| 25 | 515,28240 Kč | 12 882,06 Kč |
| 50 | 479,37180 Kč | 23 968,59 Kč |
| 100 | 460,14180 Kč | 46 014,18 Kč |
| Unit Price without VAT: | 724,22000 Kč |
|---|---|
| Unit Price with VAT: | 876,30620 Kč |













