
14R0705 | |
|---|---|
DigiKey Part Number | HM3307-ND |
Manufacturer | |
Manufacturer Product Number | 14R0705 |
Description | PANEL INNER STL 6.75X4.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.750" L x 4.880" W (171.45mm x 123.95mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R0705 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Series | Size / Dimension 6.750" L x 4.880" W (171.45mm x 123.95mm) |
Packaging Bag | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,21000 Kč | 234,21 Kč |
| 5 | 196,79200 Kč | 983,96 Kč |
| 10 | 182,75700 Kč | 1 827,57 Kč |
| 25 | 165,83440 Kč | 4 145,86 Kč |
| 50 | 154,16380 Kč | 7 708,19 Kč |
| 100 | 143,36700 Kč | 14 336,70 Kč |
| 250 | 130,31516 Kč | 32 578,79 Kč |
| 500 | 127,33534 Kč | 63 667,67 Kč |
| Unit Price without VAT: | 234,21000 Kč |
|---|---|
| Unit Price with VAT: | 283,39410 Kč |












