



EJ683 | |
|---|---|
DigiKey Part Number | HM5390-ND |
Manufacturer | |
Manufacturer Product Number | EJ683 |
Description | BOX STEEL GRAY 8"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ683 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 8.000" L x 6.000" W (203.20mm x 152.40mm) | Shipping Info Shipped from DigiKey |
Height 3.500" (88.90mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 48.0in² (310cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 181,49000 Kč | 2 181,49 Kč |
| 5 | 1 841,66600 Kč | 9 208,33 Kč |
| 10 | 1 713,17500 Kč | 17 131,75 Kč |
| 25 | 1 612,11360 Kč | 40 302,84 Kč |
| Unit Price without VAT: | 2 181,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 639,60290 Kč |





