


HJ866HLP | |
|---|---|
DigiKey Part Number | HM5484-ND |
Manufacturer | |
Manufacturer Product Number | HJ866HLP |
Description | BOX STEEL GRAY 8"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HJ866HLP Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Mounting Flange, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 8.000" L x 6.000" W (203.20mm x 152.40mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 7 lbs (3.2 kg) |
Area (L x W) 48.0in² (310cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 251,35000 Kč | 2 251,35 Kč |
| 5 | 1 900,77000 Kč | 9 503,85 Kč |
| 10 | 1 768,15000 Kč | 17 681,50 Kč |
| 25 | 1 670,84240 Kč | 41 771,06 Kč |
| Unit Price without VAT: | 2 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 724,13350 Kč |



