
1414N4PHGLP | |
|---|---|
DigiKey Part Number | 1414N4PHGLP-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHGLP |
Description | BOX STEEL GRAY 8"L X 6"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 6.000" W (203.20mm x 152.40mm) | Weight 5 lbs (2.3 kg) |
Height 3.500" (88.90mm) | Base Product Number |
Area (L x W) 48.0in² (310cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 489,94000 Kč | 2 489,94 Kč |
| Unit Price without VAT: | 2 489,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 012,82740 Kč |







