
14F0505 | |
|---|---|
DigiKey Part Number | 14F0505-ND |
Manufacturer | |
Manufacturer Product Number | 14F0505 |
Description | PANEL FIBERGLASS 4.88X4.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass/Polyester Panel, Inner 4.880" L x 4.880" W (123.95mm x 123.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 14F0505 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Packaging Bag | Size / Dimension 4.880" L x 4.880" W (123.95mm x 123.95mm) |
Part Status Active | Material Fiberglass/Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,27000 Kč | 489,27 Kč |
| 5 | 411,81200 Kč | 2 059,06 Kč |
| 10 | 382,67800 Kč | 3 826,78 Kč |
| 25 | 347,52760 Kč | 8 688,19 Kč |
| 50 | 323,23100 Kč | 16 161,55 Kč |
| 100 | 300,73210 Kč | 30 073,21 Kč |
| 250 | 294,71324 Kč | 73 678,31 Kč |
| Unit Price without VAT: | 489,27000 Kč |
|---|---|
| Unit Price with VAT: | 592,01670 Kč |











