
1414PHELP | |
|---|---|
DigiKey Part Number | 1414PHELP-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHELP |
Description | BOX STEEL GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.000" L x 6.000" W (152.40mm x 152.40mm) | Weight 4 lbs (1.8 kg) |
Height 4.000" (101.60mm) | Base Product Number |
Area (L x W) 36.0in² (232cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,72000 Kč | 1 811,72 Kč |
| 5 | 1 529,08400 Kč | 7 645,42 Kč |
| 10 | 1 422,22000 Kč | 14 222,20 Kč |
| 25 | 1 305,65440 Kč | 32 641,36 Kč |
| Unit Price without VAT: | 1 811,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 192,18120 Kč |






