Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ664S16

DigiKey Part Number
EJ664S16-ND
Manufacturer
Manufacturer Product Number
EJ664S16
Description
BOX S STL NATURAL 6"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ664S16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
16 Gauge
Part Status
Active
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Shipping Info
Shipped from DigiKey
Height
4.000" (101.60mm)
Weight
4 lbs (1.8 kg)
Area (L x W)
36.0in² (232cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 433,94000 Kč7 433,94 Kč
Manufacturers Standard Package
Unit Price without VAT:7 433,94000 Kč
Unit Price with VAT:8 995,06740 Kč