
1414PHE | |
|---|---|
DigiKey Part Number | HM419-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHE |
Description | BOX STEEL GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414PHE Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 6.000" L x 6.000" W (152.40mm x 152.40mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 36.0in² (232cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 962,68000 Kč | 1 962,68 Kč |
| 5 | 1 656,70000 Kč | 8 283,50 Kč |
| 10 | 1 540,98000 Kč | 15 409,80 Kč |
| 25 | 1 428,53600 Kč | 35 713,40 Kč |
| Unit Price without VAT: | 1 962,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 374,84280 Kč |






