1458 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1458 Series
1458E5

1458E5

DigiKey Part Number
HM343-ND
Manufacturer
Manufacturer Product Number
1458E5
Description
BOX STEEL BLACK 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1458E5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
5.000" (127.00mm)
Area (L x W)
80.0in² (516cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black
Thickness
18 Gauge
Features
Separate Panel or Cover Thickness
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4.1 lbs (1.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 456,43000 Kč1 456,43 Kč
51 245,05000 Kč6 225,25 Kč
101 163,68900 Kč11 636,89 Kč
251 097,99920 Kč27 449,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 456,43000 Kč
Unit Price with VAT:1 762,28030 Kč
Alternate Color
BOX STEEL BLUE 10"L X 8"W
In-Stock: 1
Unit Price: 1 456,43000 Kč