
1458E5B | |
|---|---|
DigiKey Part Number | HM1776-ND |
Manufacturer | |
Manufacturer Product Number | 1458E5B |
Description | BOX STEEL BLUE 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458E5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.1 lbs (1.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,43000 Kč | 1 456,43 Kč |
| 5 | 1 245,05000 Kč | 6 225,25 Kč |
| 10 | 1 163,68900 Kč | 11 636,89 Kč |
| 25 | 1 097,99920 Kč | 27 449,98 Kč |
| Unit Price without VAT: | 1 456,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,28030 Kč |



