Box Metal, Steel Black Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1458VE5

DigiKey Part Number
HM3219-ND
Manufacturer
Manufacturer Product Number
1458VE5
Description
BOX STEEL BLACK 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1458VE5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
5.000" (127.00mm)
Area (L x W)
80.0in² (516cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black
Thickness
18 Gauge
Features
Separate Panel or Cover Thickness, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4.1 lbs (1.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 699,16000 Kč1 699,16 Kč
51 433,82800 Kč7 169,14 Kč
101 333,56200 Kč13 335,62 Kč
251 212,71000 Kč30 317,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 699,16000 Kč
Unit Price with VAT:2 055,98360 Kč
Alternate Color
BOX STEEL BLUE 10"L X 8"W
In-Stock: 3
Unit Price: 1 590,60000 Kč