


XE-1190-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1190-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1190-001 |
Description | IEC MINI TYPE T PLUG IM-T-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Thermocouple Connector for use with Thermocouple Wire, T-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1190-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, T-Type | |
Specifications | Miniature, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 5 | 88,78000 Kč | 443,90 Kč |
| 10 | 87,01600 Kč | 870,16 Kč |
| 25 | 84,74800 Kč | 2 118,70 Kč |
| 50 | 83,07220 Kč | 4 153,61 Kč |
| 100 | 81,42810 Kč | 8 142,81 Kč |
| 250 | 79,30272 Kč | 19 825,68 Kč |
| 500 | 77,73208 Kč | 38 866,04 Kč |
| 1 000 | 76,19208 Kč | 76 192,08 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |





