
XE-1198-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1198-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1198-001 |
Description | IEC MINI PANEL MOUNT TYPE T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Thermocouple Connector for use with Cables |
Datasheet | Datasheet |
EDA/CAD Models | XE-1198-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Cables | |
Specifications | Standard, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 5 | 148,03600 Kč | 740,18 Kč |
| 10 | 145,09600 Kč | 1 450,96 Kč |
| 25 | 141,31640 Kč | 3 532,91 Kč |
| 50 | 138,51960 Kč | 6 925,98 Kč |
| 100 | 135,77940 Kč | 13 577,94 Kč |
| 250 | 132,23364 Kč | 33 058,41 Kč |
| 500 | 129,61436 Kč | 64 807,18 Kč |
| 1 000 | 127,04609 Kč | 127 046,09 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |


