Box Aluminum Black End Panel(s) 11.024" L x 7.343" W (280.01mm x 186.51mm) X 2.657" (67.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457U2802EBK

DigiKey Part Number
164-1457U2802EBK-ND
Manufacturer
Manufacturer Product Number
1457U2802EBK
Description
BOX ALUM BLACK 11.02"L X 7.34"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 11.024" L x 7.343" W (280.01mm x 186.51mm) X 2.657" (67.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1457U2802EBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 7.343" W (280.01mm x 186.51mm)
Height
2.657" (67.49mm)
Area (L x W)
80.9in² (522cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 672,21000 Kč1 672,21 Kč
51 429,46400 Kč7 147,32 Kč
101 336,08600 Kč13 360,86 Kč
251 280,63160 Kč32 015,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 672,21000 Kč
Unit Price with VAT:2 023,37410 Kč