Pin Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350552-3

DigiKey Part Number
A25374-ND
Manufacturer
Manufacturer Product Number
350552-3
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350552-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 8 722 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,46700 Kč64,67 Kč
256,05600 Kč151,40 Kč
505,76180 Kč288,09 Kč
1005,48680 Kč548,68 Kč
2505,14200 Kč1 285,50 Kč
5004,89632 Kč2 448,16 Kč
1 0004,66261 Kč4 662,61 Kč
3 0004,31453 Kč12 943,59 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč

Other Suppliers on DigiKey

8 722In Stock
Ships from WEC