
1457U2802 | |
|---|---|
DigiKey Part Number | 164-1457U2802-ND |
Manufacturer | |
Manufacturer Product Number | 1457U2802 |
Description | BOX ALUM CLEAR 11.02"L X 7.34"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) 11.024" L x 7.343" W (280.01mm x 186.51mm) X 2.657" (67.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457U2802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.024" L x 7.343" W (280.01mm x 186.51mm) | |
Height | 2.657" (67.49mm) | |
Area (L x W) | 80.9in² (522cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,22000 Kč | 1 574,22 Kč |
| 5 | 1 328,16600 Kč | 6 640,83 Kč |
| 10 | 1 235,22800 Kč | 12 352,28 Kč |
| 25 | 1 122,87240 Kč | 28 071,81 Kč |
| 50 | 1 111,91960 Kč | 55 595,98 Kč |
| Unit Price without VAT: | 1 574,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,80620 Kč |











