



1703373 | |
|---|---|
DigiKey Part Number | 277-8566-ND |
Manufacturer | |
Manufacturer Product Number | 1703373 |
Description | TERM BLK 2POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703373 Models |
Category | Positions Per Level 2 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.400" (10.16mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 55 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 6-20 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Color Green |
Width 1.565" (39.76mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,35000 Kč | 268,35 Kč |
| 10 | 184,48800 Kč | 1 844,88 Kč |
| Unit Price without VAT: | 268,35000 Kč |
|---|---|
| Unit Price with VAT: | 324,70350 Kč |












