
1454DD | |
|---|---|
DigiKey Part Number | HM2832-ND |
Manufacturer | |
Manufacturer Product Number | 1454DD |
Description | BOX STL BLK/GRY 6.12"L X 5.19"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black, Gray U Shaped Pieces 6.120" L x 5.190" W (155.45mm x 131.83mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1454DD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.120" L x 5.190" W (155.45mm x 131.83mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 31.8in² (205cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black, Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,13000 Kč | 632,13 Kč |
| 5 | 540,35400 Kč | 2 701,77 Kč |
| 10 | 505,05300 Kč | 5 050,53 Kč |
| 25 | 461,90440 Kč | 11 547,61 Kč |
| 50 | 431,72700 Kč | 21 586,35 Kč |
| 100 | 429,42000 Kč | 42 942,00 Kč |
| Unit Price without VAT: | 632,13000 Kč |
|---|---|
| Unit Price with VAT: | 764,87730 Kč |












