Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457CWPF-10

DigiKey Part Number
HM3155-ND
Manufacturer
Manufacturer Product Number
1457CWPF-10
Description
FLANGED WATERTIGHT END PANELS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Gasket, IP65
Manufacturer
Hammond Manufacturing
For Use With/Related Products
1457 Series
Series
Size / Dimension
2.441" L x 1.336" W (62.00mm x 33.93mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Aluminum
Type
Panel, End
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 608,03000 Kč1 608,03 Kč
51 403,17000 Kč7 015,85 Kč
101 331,16800 Kč13 311,68 Kč
251 248,12120 Kč31 203,03 Kč
501 193,27440 Kč59 663,72 Kč
1001 144,38260 Kč114 438,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 608,03000 Kč
Unit Price with VAT:1 945,71630 Kč