




1457C1202 | |
|---|---|
DigiKey Part Number | HM1014-ND |
Manufacturer | |
Manufacturer Product Number | 1457C1202 |
Description | BOX ALUM NATURAL 5"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.000" L x 2.441" W (127.00mm x 62.00mm) X 1.335" (33.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457C1202 Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides, Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.000" L x 2.441" W (127.00mm x 62.00mm) | Shipping Info Shipped from DigiKey |
Height 1.335" (33.91mm) | Base Product Number |
Area (L x W) 12.3in² (79cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,84000 Kč | 749,84 Kč |
| 5 | 631,83000 Kč | 3 159,15 Kč |
| 10 | 587,31400 Kč | 5 873,14 Kč |
| 25 | 533,56760 Kč | 13 339,19 Kč |
| 50 | 496,39280 Kč | 24 819,64 Kč |
| 100 | 478,68720 Kč | 47 868,72 Kč |
| Unit Price without VAT: | 749,84000 Kč |
|---|---|
| Unit Price with VAT: | 907,30640 Kč |













