



1457C802EBK | |
|---|---|
DigiKey Part Number | HM3150-ND |
Manufacturer | |
Manufacturer Product Number | 1457C802EBK |
Description | BOX ALUM BLACK 3.52"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 3.523" L x 2.441" W (89.48mm x 62.00mm) X 1.335" (33.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457C802EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.523" L x 2.441" W (89.48mm x 62.00mm) | |
Height | 1.335" (33.91mm) | |
Area (L x W) | 8.60in² (55.5cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,04000 Kč | 834,04 Kč |
| 5 | 702,88800 Kč | 3 514,44 Kč |
| 10 | 653,43700 Kč | 6 534,37 Kč |
| 25 | 593,67240 Kč | 14 841,81 Kč |
| 50 | 552,34820 Kč | 27 617,41 Kč |
| 100 | 540,23650 Kč | 54 023,65 Kč |
| Unit Price without VAT: | 834,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,18840 Kč |














