Console Metal, Aluminum Black, Blue Slanted Top 8.770" L x 6.680" W (222.76mm x 169.67mm) X 2.210" (56.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Console Metal, Aluminum Black, Blue Slanted Top 8.770" L x 6.680" W (222.76mm x 169.67mm) X 2.210" (56.13mm)
1456FH2BKBU
1456FH2BKBU

1456FH2BKBU

DigiKey Part Number
HM3100-ND
Manufacturer
Manufacturer Product Number
1456FH2BKBU
Description
CONSOLE ALUM 8.77"L X 6.68"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black, Blue Slanted Top 8.770" L x 6.680" W (222.76mm x 169.67mm) X 2.210" (56.13mm)
Datasheet
 Datasheet
EDA/CAD Models
1456FH2BKBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
8.770" L x 6.680" W (222.76mm x 169.67mm)
Height
2.210" (56.13mm)
Area (L x W)
58.6in² (378cm²)
Design
Slanted Top
Material
Color
Black, Blue
Thickness
0.081" (2.06mm)
Features
Slope, 15°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1899,34000 Kč899,34 Kč
5758,07000 Kč3 790,35 Kč
10704,77700 Kč7 047,77 Kč
25640,36360 Kč16 009,09 Kč
50595,81400 Kč29 790,70 Kč
100588,61590 Kč58 861,59 Kč
Manufacturers Standard Package
Unit Price without VAT:899,34000 Kč
Unit Price with VAT:1 088,20140 Kč
Alternate Color
CONSOLE ALUM 8.77"L X 6.68"W
In-Stock: 2
Unit Price: 899,34000 Kč