



1456FG4WHBU | |
|---|---|
DigiKey Part Number | HM3099-ND |
Manufacturer | |
Manufacturer Product Number | 1456FG4WHBU |
Description | CONSOLE ALUM 7.48"L X 6.68"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 7.480" L x 6.680" W (189.99mm x 169.67mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456FG4WHBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 7.480" L x 6.680" W (189.99mm x 169.67mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 50.0in² (323cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,34000 Kč | 899,34 Kč |
| 5 | 758,07000 Kč | 3 790,35 Kč |
| 10 | 704,77700 Kč | 7 047,77 Kč |
| 25 | 640,36360 Kč | 16 009,09 Kč |
| 50 | 595,81400 Kč | 29 790,70 Kč |
| 100 | 588,61590 Kč | 58 861,59 Kč |
| Unit Price without VAT: | 899,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,20140 Kč |






