Console Metal, Aluminum Black, Blue Slanted Top 7.480" L x 6.680" W (189.99mm x 169.67mm) X 4.210" (106.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456FG4BKBU

DigiKey Part Number
HM3098-ND
Manufacturer
Manufacturer Product Number
1456FG4BKBU
Description
CONSOLE ALUM 7.48"L X 6.68"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black, Blue Slanted Top 7.480" L x 6.680" W (189.99mm x 169.67mm) X 4.210" (106.93mm)
Datasheet
 Datasheet
EDA/CAD Models
1456FG4BKBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
7.480" L x 6.680" W (189.99mm x 169.67mm)
Height
4.210" (106.93mm)
Area (L x W)
50.0in² (323cm²)
Design
Slanted Top
Material
Color
Black, Blue
Thickness
0.081" (2.06mm)
Features
Slope, 30°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1835,72000 Kč835,72 Kč
5714,35200 Kč3 571,76 Kč
10667,69400 Kč6 676,94 Kč
25610,65560 Kč15 266,39 Kč
50588,61600 Kč29 430,80 Kč
Manufacturers Standard Package
Unit Price without VAT:835,72000 Kč
Unit Price with VAT:1 011,22120 Kč
Alternate Color
CONSOLE ALUM 7.48"L X 6.68"W
In-Stock: 49
Unit Price: 835,72000 Kč