
1456FE3WHBU | |
|---|---|
DigiKey Part Number | HM3097-ND |
Manufacturer | |
Manufacturer Product Number | 1456FE3WHBU |
Description | CONSOLE ALUM 6.68"L X 5.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 6.680" L x 5.750" W (169.67mm x 146.05mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456FE3WHBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 6.680" L x 5.750" W (169.67mm x 146.05mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 38.4in² (248cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,68000 Kč | 830,68 Kč |
| 5 | 700,11600 Kč | 3 500,58 Kč |
| 10 | 650,85400 Kč | 6 508,54 Kč |
| 25 | 591,32880 Kč | 14 783,22 Kč |
| 50 | 550,16440 Kč | 27 508,22 Kč |
| 100 | 537,81760 Kč | 53 781,76 Kč |
| Unit Price without VAT: | 830,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,12280 Kč |






