



1456CE2WHCWW | |
|---|---|
DigiKey Part Number | HM3088-ND |
Manufacturer | |
Manufacturer Product Number | 1456CE2WHCWW |
Description | CONSOLE ALUM 5.77"L X 4.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum; Wood Black, Gray Slanted Top 5.770" L x 4.180" W (146.56mm x 106.17mm) X 2.210" (56.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456CE2WHCWW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 5.770" L x 4.180" W (146.56mm x 106.17mm) | |
Height | 2.210" (56.13mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Gray | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15°, Walnut Side Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 742,31000 Kč | 1 742,31 Kč |
| 5 | 1 489,45600 Kč | 7 447,28 Kč |
| 10 | 1 392,14200 Kč | 13 921,42 Kč |
| 25 | 1 341,14600 Kč | 33 528,65 Kč |
| Unit Price without VAT: | 1 742,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 108,19510 Kč |












