
RF240EP | |
|---|---|
DigiKey Part Number | 708-RF240EP-ND |
Manufacturer | |
Manufacturer Product Number | RF240EP |
Description | CONN 2.4MM P END LNCH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | RF240EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 408,50000 Kč | 4 408,50 Kč |
| 10 | 3 747,76300 Kč | 37 477,63 Kč |
| 25 | 3 513,42200 Kč | 87 835,55 Kč |
| 50 | 3 439,57000 Kč | 171 978,50 Kč |
| Unit Price without VAT: | 4 408,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 334,28500 Kč |










