
1455NBRED | |
|---|---|
DigiKey Part Number | HM2965-ND |
Manufacturer | |
Manufacturer Product Number | 1455NBRED |
Description | BEZEL OPEN PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) Red |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455N Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) |
Series | Color Red |
Packaging Bag | Material ABS |
Part Status Active | Base Product Number |
Type Bezel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |















