
1455JBBK-10 | |
|---|---|
DigiKey Part Number | HM2891-ND |
Manufacturer | |
Manufacturer Product Number | 1455JBBK-10 |
Description | BEZEL OPEN PLASTIC BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 3.194" L x 1.186" W x 0.354" H (81.13mm x 30.12mm x 8.99mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455J Series | |
Size / Dimension | 3.194" L x 1.186" W x 0.354" H (81.13mm x 30.12mm x 8.99mm) | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,32000 Kč | 444,32 Kč |
| 5 | 374,01600 Kč | 1 870,08 Kč |
| 10 | 347,51700 Kč | 3 475,17 Kč |
| 25 | 315,56640 Kč | 7 889,16 Kč |
| 50 | 293,48480 Kč | 14 674,24 Kč |
| 100 | 273,03910 Kč | 27 303,91 Kč |
| 250 | 263,93648 Kč | 65 984,12 Kč |
| Unit Price without VAT: | 444,32000 Kč |
|---|---|
| Unit Price with VAT: | 537,62720 Kč |





















