
0303367 | |
|---|---|
DigiKey Part Number | 0303367-ND |
Manufacturer | |
Manufacturer Product Number | 0303367 |
Description | CONN TERM BLK TEST SOCKET YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For CLIPLINE UK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0303367 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,18700 Kč | 291,87 Kč |
| Unit Price without VAT: | 29,18700 Kč |
|---|---|
| Unit Price with VAT: | 35,31627 Kč |
















