



3073953 | |
|---|---|
DigiKey Part Number | 277-15245-ND |
Manufacturer | |
Manufacturer Product Number | 3073953 |
Description | CONN TERM BLK DISCONNECT 6-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3073953 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,33000 Kč | 579,33 Kč |
| Unit Price without VAT: | 579,33000 Kč |
|---|---|
| Unit Price with VAT: | 700,98930 Kč |
























