



1455J1602BK | |
|---|---|
DigiKey Part Number | HM1723-ND |
Manufacturer | |
Manufacturer Product Number | 1455J1602BK |
Description | BOX ALUM BLACK 6.3"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.299" L x 3.071" W (159.99mm x 78.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455J1602BK Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.299" L x 3.071" W (159.99mm x 78.00mm) | Weight 0.41 lb (185.97 g) |
Height 1.063" (27.00mm) | Base Product Number |
Area (L x W) 19.3in² (125cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,42000 Kč | 551,42 Kč |
| 5 | 464,28600 Kč | 2 321,43 Kč |
| 10 | 431,45900 Kč | 4 314,59 Kč |
| 25 | 391,86640 Kč | 9 796,66 Kč |
| 50 | 364,49580 Kč | 18 224,79 Kč |
| 100 | 339,15210 Kč | 33 915,21 Kč |
| 250 | 337,69224 Kč | 84 423,06 Kč |
| Unit Price without VAT: | 551,42000 Kč |
|---|---|
| Unit Price with VAT: | 667,21820 Kč |












