



1455J1601BK | |
|---|---|
DigiKey Part Number | HM1722-ND |
Manufacturer | |
Manufacturer Product Number | 1455J1601BK |
Description | BOX ALUM BLACK 6.3"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.299" L x 3.071" W (159.99mm x 78.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455J1601BK Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.299" L x 3.071" W (159.99mm x 78.00mm) | Weight 0.42 lb (190.51 g) |
Height 1.063" (27.00mm) | Base Product Number |
Area (L x W) 19.3in² (125cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,27000 Kč | 689,27 Kč |
| 5 | 580,74200 Kč | 2 903,71 Kč |
| 10 | 539,80300 Kč | 5 398,03 Kč |
| 25 | 490,35440 Kč | 12 258,86 Kč |
| 50 | 456,17240 Kč | 22 808,62 Kč |
| 100 | 435,39610 Kč | 43 539,61 Kč |
| Unit Price without VAT: | 689,27000 Kč |
|---|---|
| Unit Price with VAT: | 834,01670 Kč |














