
1451-22BK3 | |
|---|---|
DigiKey Part Number | HM2812-ND |
Manufacturer | |
Manufacturer Product Number | 1451-22BK3 |
Description | COVER FOR CHASSIS 12X8X5.2" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 12.000" L x 8.000" W x 5.200" H (304.80mm x 203.20mm x 132.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 12.000" L x 8.000" W x 5.200" H (304.80mm x 203.20mm x 132.08mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 478,68000 Kč | 1 478,68 Kč |
| 5 | 1 247,45000 Kč | 6 237,25 Kč |
| 10 | 1 160,09800 Kč | 11 600,98 Kč |
| 25 | 1 054,51120 Kč | 26 362,78 Kč |
| 50 | 1 035,58780 Kč | 51 779,39 Kč |
| Unit Price without VAT: | 1 478,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 789,20280 Kč |
















