
1444-1773 | |
|---|---|
DigiKey Part Number | HM2785-ND |
Manufacturer | |
Manufacturer Product Number | 1444-1773 |
Description | CHASSIS ALUM NATURAL 17"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 7.000" W (431.80mm x 177.80mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-1773 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 7.000" W (431.80mm x 177.80mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 119in² (768cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,02000 Kč | 1 044,02 Kč |
| 5 | 905,43400 Kč | 4 527,17 Kč |
| 10 | 856,86500 Kč | 8 568,65 Kč |
| 25 | 800,91400 Kč | 20 022,85 Kč |
| 50 | 763,99540 Kč | 38 199,77 Kč |
| 100 | 731,11680 Kč | 73 111,68 Kč |
| 250 | 693,05244 Kč | 173 263,11 Kč |
| Unit Price without VAT: | 1 044,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,26420 Kč |
























